Infineon Technologies AGTLE9842QXXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 36KB Flash 5V 48-Pin VQFN EP T/R Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| TLE984x | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 25 | |
| 25 | |
| 32 | |
| Flash | |
| 36KB | |
| 2KB | |
| Yes | |
| SPI/UART | |
| 10 | |
| 2 | |
| 1 | |
| 2 | |
| 7/13 | |
| 8/10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 5.5 | |
| 5 | |
| 27 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

