Infineon Technologies AGTLE95633QXXUMA1Motor Controller and Driver ICs
Full-Bridge PWM Gate Driver Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| Brushless DC Motor | |
| 0.25 | |
| 3 | |
| 3 to 28 | |
| 28 | |
| 5.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

