Infineon Technologies AGTLE94110ESXUMA1Motor Controller and Driver ICs
Full-Bridge PWM Gate Driver Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| -0.3 to 40 | |
| 2 | |
| 5.5 | |
| 5.5 to 18 | |
| 18 | |
| 1 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

