Infineon Technologies AGTLE94108ELXUMA1Motor Controller and Driver ICs
H-Bridge Motor Controller 24-Pin SSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| DC Motor | |
| PWM | |
| H-Bridge | |
| -0.3 to 40 | |
| 2 | |
| 2 | |
| 5.5 | |
| 5.5 to 18 | |
| 18 | |
| 4.5(Typ) | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

