Infineon Technologies AGTLE94103EPXUMA1Motor Controller and Driver ICs
Triple Half Bridge Motor Driver 14-Pin TSDSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| SPI | |
| Triple Half Bridge | |
| -0.3 to 40 | |
| 2 | |
| 5.5 | |
| 5.5 to 20 | |
| 20 | |
| 1.5(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

