Infineon Technologies AGTLE9351VSJXTMA1Controller Area Network - CAN Transceivers
CAN 5Mbps Standby 3.3V/5V Automotive 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|SAE J2284-4|SAE J2284-5 | |
| 3|4.75 | |
| 3.3|5 | |
| 5.25|5.5 | |
| 48 | |
| Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

