Infineon Technologies AGTLE9243QKXUMA1Power Supply Controllers and Monitors
Transmission PMIC
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
