Infineon Technologies AGTLE9221SXXUMA2Transceivers Misc
FlexRay Transceiver 1TX 1RX 10Mbps Automotive AEC-Q100 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| FlexRay Transceiver | |
| 1 | |
| 1 | |
| 10Mbps | |
| ISO 17458 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 40 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 6.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

