Infineon Technologies AGTLE9201SGAUMA1Motor Controller and Driver ICs
H-Bridge Motor Driver 12-Pin DSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushed DC Motor | |
| SPI | |
| H-Bridge | |
| 5 | |
| 5 to 28 | |
| 28 | |
| 13 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

