Infineon Technologies AGTLE9166EQXUMA1Motor Controller and Driver ICs
Brushed DC Motor Control ICs Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller and Driver | |
| Brushed DC Motor | |
| 3.3|5 | |
| 1.1|3|5|7|8 | |
| 5.5 | |
| 5.5 to 20 | |
| 20 | |
| 3.5(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 32 |
| Supplier Package | TSDSO EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

