Infineon Technologies AGTLE84106ELXUMA1Motor Controller and Driver ICs
Half Bridge Driver DC Motors Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| 7 | |
| 7 to 18 | |
| 18 | |
| 1800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Infineon Technologies brings you their latest half bridge driver TLE84106ELXUMA1 stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 18 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

