Infineon Technologies AGTLE8108EMXUMA1Power Switches
Power Switch Lo Side 8-OUT 0.4A 800mOhm 24-Pin SSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| 8 | |
| Serial | |
| -0.3 | |
| 5.8 | |
| 3 to 5.5 | |
| 0.4(Max) | |
| 5.5(Max) | |
| 800 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
This low side TLE8108EMXUMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has 8 outputs. It comes with a serial interface. This charge controller has an input voltage of -0.3 to 5.8 V. It features 0.8 Ohm switch on resistance. This device has a supply current of 5.5(Max) mA and a minimum output current of 0.4(Max) A. This charge controller has an operating temperature range of -40 °C to 165 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

