Top Searched
Infineon Technologies AGTLE8102SGAUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT to 12A Automotive AEC-Q100 12-Pin DSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 12 | |
| 360 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 12 | |
| Lead Shape | Gull-wing |
It's easy to protect your high current circuit by using this low side TLE8102SGAUMA1 power switch by Infineon Technologies. This charge controller has 2 outputs. It features 0.18 Ohm switch on resistance. It comes with a serial interface. This device has a supply current of 5(Max) mA and a minimum output current of 5 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

