Infineon Technologies AGTLE75602EMDXUMA1Power Switches
Power Switch Hi Side/Lo Side 8-OUT 0.26A 1000mOhm 24-Pin SSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| 8 | |
| Parallel | |
| 5.5 | |
| 3 to 28 | |
| 0.26(Typ) | |
| 1000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

