Infineon Technologies AGTLE75008ESDXUMA1Power Switches
Power Switch Lo Side 8-OUT 0.33A 1000mOhm 24-Pin TSDSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| 8 | |
| SPI | |
| -0.3 | |
| 5.5 | |
| 7 to 18 | |
| 0.33(Typ) | |
| 4.5(Max) | |
| 1000 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

