Infineon Technologies AGTLE7469GV53AUMA1Linear Regulators
LDO Regulator Pos 3.3V5V 0.215A/0.2A Automotive AEC-Q100 12-Pin DSO T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3|5 | |
| 0.215|0.2 | |
| 4.2 | |
| 45 | |
| 0.6@215mA | |
| 50mV | |
| 60mV | |
| 0.55 | |
| 107K/W | |
| 4.4K/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 6.4 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

