Infineon Technologies AGTLE73683EXUMA3Power Supply Controllers and Monitors
Controller 4.5V to 45V 36-Pin DSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Controller | |
| 13um | |
| 4.5 to 45 | |
| 4.5 | |
| 45 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

