Infineon Technologies AGTLE72732GV26XUMA1Linear Regulators
LDO Regulator Pos 2.6V 0.18A Automotive AEC-Q100 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.6 | |
| 0.18 | |
| 4.5 | |
| 45 | |
| 50mV | |
| 90mV | |
| 0.036 | |
| 105K/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4 |
| Package Length | 8.75 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

