Infineon Technologies AGTLE72722EXUMA1Linear Regulators
LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 14-Pin SSOP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 5.5 | |
| 42 | |
| 0.5@200mA | |
| 20mV | |
| 40mV | |
| 0.03 | |
| 141K/W(Typ) | |
| 14K/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

