Infineon Technologies AGTLE72593LEXUMA1LIN Transceivers
Single Wire LIN Transceiver for Transmission Rates up to 20 kbps Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| LIN 2.0|LIN 2.1 | |
| Yes | |
| Yes | |
| 20 | |
| 3.3|5 | |
| 5 | |
| 9|12|15|18|24 | |
| 27 | |
| ±15 | |
| Single | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

