Infineon Technologies AGTLE72592GUXUMA1LIN Transceivers
LIN Transceiver 10.4kBd Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Stand Alone | |
| LIN 1.3|LIN 2.0|LIN 2.1 | |
| Yes | |
| Yes | |
| 10.4 | |
| 3.3 Inputs|5 Inputs | |
| -40 | |
| 40 | |
| 7 | |
| 9|12|15|18|24 | |
| 27 | |
| 6@HBM | |
| 5 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

