Infineon Technologies AGTLE7258DXUMA1LIN Transceivers
IC TXRX LIN SLAVE NODE 8TSON Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| TLE7258DXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| Yes | |
| Yes | |
| 20 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

