Infineon Technologies AGTLE7250SJXUMA1Controller Area Network - CAN Transceivers
CAN 2Mbps Power Down 5V Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 2Mbps | |
| 1 | |
| ISO 11898-2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| Power Down | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

