Infineon Technologies AGTLE7236EMXUMA1Power Switches
Power Switch Hi Side/Lo Side 8-OUT 0.35A/0.35A/0.175A/0.175A/0.35A/0.35A/0.35A/0.35A 900mOhm/900mOhm/1600mOhm/1600mOhm/900mOhm/900mOhm/900mOhm/900mOhm 24-Pin SSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| 8 | |
| Serial | |
| -0.3 | |
| 5.8 | |
| 4 to 28 | |
| 0.35|0.175 | |
| 15(Max) | |
| 900|1600|0.9|1.6 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use Infineon Technologies' high side and low side TLE7236EMXUMA1 power switch. This charge controller has 8 outputs. It comes with a serial interface. This charge controller has an input voltage of -0.3 to 5.8 V. It features 0.9|0.9|1.6|1.6|0.9|0.9|0.9|0.9 Ohm switch on resistance. This device has a supply current of 15(Max) mA and a minimum output current of 0.35|0.35|0.175|0.175|0.35|0.35|0.35|0.35 A. This charge controller has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

