Infineon Technologies AGTLE7235EMXUMA1Power Switches
Power Switch Hi Side/Lo Side 8-OUT 0.35A/0.35A/0.175A/0.175A/0.35A/0.35A/0.35A/0.35A 900mOhm/900mOhm/1600mOhm/1600mOhm/900mOhm/900mOhm/900mOhm/900mOhm 24-Pin SSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side|High Side | |
| 8 | |
| Serial | |
| -0.3 | |
| 5.8 | |
| 5.5 to 28 | |
| 0.35|0.175 | |
| 15(Max) | |
| 0.9|1.6|900|1600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

