Infineon Technologies AGTLE7183QUXUMA9Motor Controller and Driver ICs
Full-Bridge PWM Gate Driver Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushless DC Motor | |
| 1.2(Max) | |
| 5.5 | |
| 5.5 to 28 | |
| 28 | |
| 110 | |
| 2000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

