Infineon Technologies AGTLE6263GNUMA1Controller Area Network - CAN Transceivers
CAN 125KBd Sleep/Standby 5V 28-Pin DSO
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| 125KBd | |
| 1 | |
| 4.8 | |
| 5 | |
| 5.2 | |
| 120(Typ) | |
| Sleep|Standby | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 18.1 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

