Infineon Technologies AGTLE6251DXUMA2Controller Area Network - CAN Transceivers
CAN 1Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 1Mbps | |
| 1 | |
| ISO 11898-2/ISO 11898-5 | |
| 3|4.5 | |
| 3.3|5 | |
| 5.5 | |
| Normal|Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

