Infineon Technologies AGTLE6217GAUMA1Power Switches
Power Switch Lo Side 4-OUT 3A 350mOhm 20-Pin DSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| 4 | |
| -1.5 | |
| 6 | |
| 4.8 to 32 | |
| 3 | |
| 8 | |
| 350 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.25 |
| Package Width | 11 |
| Package Length | 15.9 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

