Infineon Technologies AGTLE5014P16DXUMA1Angular and Linear Position Sensors
Rotary Position Sensor 16-Pin TDSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 12Bit | |
| -40 | |
| 125 | |
| Automotive | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 3.9 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TDSO |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

