Infineon Technologies AGTLE5012BE3005XUMA1Angular and Linear Position Sensors
Rotary Position Sensor 5.5V Digital Output 8-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 360° | |
| 12Bit | |
| Digital | |
| 5.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
If you need a device that will simultaneously measure both angular and linear position changes relative to a reference position then this TLE5012BE3005XUMA1 angular and linear position sensor from Infineon Technologies is perfect for you. This device has a maximum of Wirewound V. It has a 150m output. This part has a resolution of 1.55. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

