Infineon Technologies AGTLE5009A16DE2210XUMA1Angular and Linear Position Sensors
Linear Angle Sensors automotive qualified Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 3.9 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TDSO |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

