Infineon Technologies AGTLE4999I3XALA1Hall Effect Sensors
Programmable Dual Channel Linear Hall Sensor with PSI5 Interface Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 200(Max) | |
| 5.5 | |
| 7 | |
| 14000 | |
| -40 | |
| 150 | |
| Automotive | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.05 |
| Package Width | 1.5 |
| Package Length | 4.06 |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

