25-50% Off
Infineon Technologies AGTLE4999C4S0001HALA1Hall Effect Sensors
Hall Effect Sensor 5mA 5V Automotive 4-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 0.4(Max) | |
| 3 | |
| 5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 14500 | |
| -40 | |
| 150 | |
| Automotive | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.38 |
| Package Width | 1 |
| Package Length | 5.34 |
| PCB changed | 4 |
| Supplier Package | SSO |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

