Infineon Technologies AGTLE4998S8DXUMA1Angular and Linear Position Sensors
Dual Sensor Package Linear Hall Sensor Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Linear | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TDSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

