Infineon Technologies AGTLE4998P3XALA1Hall Effect Sensors
Hall Effect Sensor 5mA 5V Automotive AEC-Q100 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar|Unipolar | |
| IC | |
| 2000 | |
| 4(Max) | |
| 5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8000 | |
| -40 | |
| 150 | |
| Automotive | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.05 mm |
| Package Width | 1.5 mm |
| Package Length | 4.06 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
By using it to detect a magnetic field, this TLE4998P3XALA1 Hall effect sensor from Infineon Technologies can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 5 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

