Infineon Technologies AGTLE4998P3CHAMA1Hall Effect Sensors
Hall Effect Sensor 5mA 5V Automotive AEC-Q100 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar|Unipolar | |
| IC | |
| 0.1(Max) | |
| 2000 | |
| 4(Max) | |
| 5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8000 | |
| -40 | |
| 125 | |
| Automotive | |
| Ammo | |
| Mounting | Through Hole |
| Package Width | 1 mm |
| Package Length | 5.34 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

