Infineon Technologies AGTLE4998C3XALA1Hall Effect Sensors
Hall Effect Sensor 5mA 5V Automotive AEC-Q100 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar|Unipolar | |
| IC | |
| 0.1(Max) | |
| 2000 | |
| 4(Max) | |
| 5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8000 | |
| -40 | |
| 125 | |
| Automotive | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 4.06 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
In response to a magnetic field, this precision engineered TLE4998C3XALA1 Hall effect sensor from Infineon Technologies varies its output voltage. This part can handle a current up to 5 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

