Infineon Technologies AGTLE4983CHTNE6747HAMA1Hall Effect Sensors
Magnetic Speed Sensor Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| Ammo | |
| Mounting | Through Hole |
| Package Width | 1.75 mm |
| Package Length | 5.34 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

