Infineon Technologies AGTLE4973R025T5US0010XUMA1Current Sensors
Current Sensor Current Sensor AC/DC Current 5V 8-Pin TISON EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| AC|DC | |
| ±70 | |
| ±1.7 | |
| 0.7 | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 8 |
| Supplier Package | TISON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

