Infineon Technologies AGTLE4971A025N5E0001XUMA1Current Sensors
Current Sensor Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| IC | |
| AC|DC | |
| 2 | |
| 0.7 | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| 48 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TISON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

