Infineon Technologies AGTLE4966KHTSA1Hall Effect Sensors
Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar | |
| IC | |
| -100 | |
| 150 | |
| 100 | |
| 0.2 | |
| 10 | |
| 2.7 | |
| 3.3|5|9|12|15|18 | |
| 26 | |
| 7000 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

