Infineon Technologies AGTLE49663KHTSA1Hall Effect Sensors
Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -42 | |
| 50 | |
| 42 | |
| 0.2 | |
| 10 | |
| 2.7 | |
| 5|9|12|15|18|3.3 | |
| 26 | |
| 7000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
This TLE49663KHTSA1 Hall effect sensor from Infineon Technologies is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 10 mA. This device has a minimum operating supply voltage of 2.7 V and a maximum of 26 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

