Infineon Technologies AGTLE49631MXTMA1Hall Effect Sensors
Hall Effect Sensor 5mA Latch 3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -35 | |
| 40 | |
| 35 | |
| 0.24 | |
| 5 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 2500 | |
| -40 | |
| 170 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
