Infineon Technologies AGTLE49613KXTSA1Hall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar Latch | |
| IC | |
| -104 | |
| 150 | |
| 104 | |
| 0.4 | |
| 25 | |
| 3 | |
| 3.3|5|9|12|15|18|24 | |
| 32 | |
| 2500 | |
| -40 | |
| 170 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
This precision engineered TLE49613KXTSA1 Hall effect sensor from Infineon Technologies can be used to detect a magnetic field. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 32 V. This part has a minimum operating temperature of -40 °C and a maximum of 170 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

