Infineon Technologies AGTLE49611LHALA1Hall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar Latch | |
| IC | |
| -35 | |
| 40 | |
| 35 | |
| 0.4 | |
| 25 | |
| 3 | |
| 3.3|5|9|12|15|18|24 | |
| 32 | |
| 2500 | |
| -40 | |
| 170 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.29 mm |
| Package Width | 1.52 mm |
| Package Length | 4.16 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

