10-25% Off
Infineon Technologies AGTLE4959CHAMA1Hall Effect Sensors
Hall Effect Sensor 80mA Differential 5V/9V/12V/15V 3-Pin SSO Ammo Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Differential | |
| IC | |
| 4.5 | |
| 80 | |
| 4 | |
| 5|9|12|15 | |
| 16 | |
| 13400 | |
| -40 | |
| 185 | |
| Ammo | |
| Mounting | Through Hole |
| Package Width | 1.75 mm |
| Package Length | 5.34 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

