Infineon Technologies AGTLE4955CE2XAMA1Hall Effect Sensors
Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Differential | |
| IC | |
| 4 | |
| 5|9|12|15|18 | |
| 20 | |
| 16000 | |
| -40 | |
| 110 | |
| Ammo | |
| Mounting | Through Hole |
| Package Width | 1.95 mm |
| Package Length | 5.34 mm |
| PCB changed | 2 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

