Infineon Technologies AGTLE4946KHTSA1Hall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V Automotive AEC-Q100 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar Latch | |
| IC | |
| -170 | |
| 280 | |
| 170 | |
| 0.02 | |
| 20 | |
| 2.7 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 6000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
Use this TLE4946KHTSA1 Hall effect sensor from Infineon Technologies for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 2.7 V, while its maximum is 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

