10-25% Off
Infineon Technologies AGTLE49462LHALA1Hall Effect Sensors
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -35 | |
| 40 | |
| 35 | |
| 0.02 | |
| 20 | |
| 2.7 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 6000 | |
| -40 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.52(Max) mm |
| Package Width | 1.52 mm |
| Package Length | 4.16 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

